LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MJB45H11T4G product image
  • MJB45H11T4G thumbnail 1
  • MJB45H11T4G thumbnail 2
  • MJB45H11T4G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MJB45H11T4GRoHS

Manufacturer
MPN
MJB45H11T4G
LCSC Part #
C154570
Packaging
D2PAK
Customer #
Key Attributes
TRANS PNP 80V 10A D2PAK
Datasheetpdf icononsemi MJB45H11T4G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
Manufactureronsemi
PackagingD2PAK
Current - Collector Cutoff10uA
Transition frequency(fT)40MHz
Collector - Emitter Voltage VCEO80V
Emitter-Base Voltage VEBO5V
DC Current Gain60
Pd - Power Dissipation50W
Number1 PNP
typePNP
Current - Collector(Ic)10A
Operating Temperature-55℃~+150℃
Vce Saturation(VCE(sat))1V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

Complementary power transistors are for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.

Features

AI Translation
  • Low Collector−Emitter Saturation Voltage − VCE(sat)=1.0 V (Max) @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • ESD Ratings: Human Body Model, 3B>8000 V Machine Model, C>400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • Pb−Free Packages are Available
In-Stock: 788
788 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1715$ 1.17
10+$ 0.9676$ 9.68
30+$ 0.856$ 25.68
100+$ 0.7298$ 72.98
500+$ 0.6731$ 336.55
800+$ 0.6472$ 517.76
Standard Packaging800/Full Reel
Better price for more quantity?
$