LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST BTA10-600CRG product image
  • BTA10-600CRG thumbnail 1
  • BTA10-600CRG thumbnail 2
  • BTA10-600CRG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST BTA10-600CRGRoHS

Manufacturer
MPN
BTA10-600CRG
LCSC Part #
C154539
Packaging
TO-220AB
Customer #
Key Attributes
600V 10A TO-220AB
Datasheetpdf iconST BTA10-600CRG
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0375$ 1.04
10+$ 0.8538$ 8.54
30+$ 0.7534$ 22.60
100+$ 0.6392$ 63.92
500+$ 0.5882$ 294.10
1,000+$ 0.5666$ 566.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-220AB
Holding Current (Ih)35mA
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)35mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))10A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)100A
SCR Type-
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Available either in through-hole or surface mount packages, the BTA10, BTB10 and T10xx Triac series are suitable for general purpose mains power AC switching. They can be used as ON/OFF function in applications such as static relays, heating regulation or induction motor starting circuit. They are also recommended for phase control operations in light dimmers and appliance motors speed controllers. The Snubberless™ versions (W suffix and T10xx) are especially recommended for use on inductive loads, because of their high commutation performance. By using an internal ceramic pad, the Snubberless™ series provide an insulated tab (rated at 2500 VRMS) complying with UL standards (file reference: E81734).

Features

AI Translation
  • Medium current triac
  • Low thermal resistance with clip bonding
  • Low thermal resistance insulation ceramic for insulated BTA
  • High commutation (4Q) or very high commutation (3Q, Snubberless™) capability
  • BTA series UL1557 certified (file ref: 81734)
  • Packages are RoHS (2002/95/EC) compliant