LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST ACS108-8SA-TR product image
  • ACS108-8SA-TR thumbnail 1
  • ACS108-8SA-TR thumbnail 2
  • ACS108-8SA-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST ACS108-8SA-TRRoHS

Manufacturer
MPN
ACS108-8SA-TR
LCSC Part #
C154528
Packaging
TO-92
Customer #
Key Attributes
Overvoltage protected AC switch
Datasheetpdf iconST ACS108-8SA-TR
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.572$ 0.57
10+$ 0.4664$ 4.66
30+$ 0.4128$ 12.38
100+$ 0.3592$ 35.92
500+$ 0.3283$ 164.15
1,000+$ 0.312$ 312.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerST
PackagingTO-92
Operating Temperature-30℃~+125℃
FeaturesOvervoltage protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ACS108 belongs to the AC switch range. This high performance switch can control a load of up to 0.8 A. The ACS108 switch includes an overvoltage crowbar structure to absorb the inductive turn-off energy, and a gate level shifter driver to separate the digital controller from the main switch. It is triggered with a negative gate current flowing out of the gate pin.

Features

AI Translation
  • Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
  • High noise immunity against static dV/dt and IEC 61000-4-4 burst
  • Needs no external protection snubber or varistor
  • Reduces component count by up to 80%
  • Interfaces directly with the micro-controller
  • Common package tab connection supports connection of several alternating current switches on the same cooling pad
  • VCL gives headroom before clamping then crowbar action

Applications

AI Translation
  • Alternating current on/off static switching in appliances and industrial control systems
  • Driving low power high inductive or resistive loads like: relay, valve, solenoid, dispenser, pump, fan, low power motor, door lock lamp