TI SN75C1154NG4
| Manufacturer | |
| MPN | SN75C1154NG4 |
| LCSC Part # | C1545199 |
| Packaging | PDIP-20 |
| Customer # | |
| Key Attributes | Transceiver 4.5V~15V PDIP-20 Drivers, Receivers, Transceivers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 4.5V~15V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Number of Receivers | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1674 | $ 2.17 |
| 200+ | $ 0.8388 | $ 167.76 |
| 500+ | $ 0.8102 | $ 405.10 |
| 1,000+ | $ 0.7944 | $ 794.40 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | PDIP-20 | |
| Type | Transceiver | |
| Voltage - Supply | 4.5V~15V | |
| Data Rate | - | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 4 | |
| Number of Receivers | 4 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

