Melexis MLX80020KDC-BAA-000-SP
| Manufacturer | |
| Mfr. Part # | MLX80020KDC-BAA-000-SP |
| LCSC Part # | C1545015 |
| Package | SOIC-8 |
| Customer # | |
| Description | Transceiver 7V~18V SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Melexis | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6514 | $ 0.65 |
200+ | $ 0.2516 | $ 50.32 |
500+ | $ 0.2439 | $ 121.95 |
1,000+ | $ 0.2393 | $ 239.30 |
Standard Packaging 80/Full
Bag | ||
Better price for more quantity?
$