MAXIM MAX3451EEUD+
| Manufacturer | |
| Mfr. Part # | MAX3451EEUD+ |
| LCSC Part # | C1544938 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected USB Transceivers |
| Description | Transceiver 12Mbps TSSOP-14 Interface Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | MAXIM | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3126 | $ 1.31 |
192+ | $ 0.5082 | $ 97.57 |
480+ | $ 0.4898 | $ 235.10 |
960+ | $ 0.4821 | $ 462.82 |
Standard Packaging 96/Full
Tube | ||