LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom BCM53115MKFBG product image
Images for reference only

Broadcom BCM53115MKFBGRoHS

Manufacturer
MPN
BCM53115MKFBG
LCSC Part #
C1544886
Packaging
-
Customer #
Key Attributes
Buffers, Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconBroadcom BCM53115MKFBG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.2433$ 24.24
200+$ 9.3828$ 1876.56
500+$ 9.0525$ 4526.25
1,000+$ 8.8889$ 8888.90
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerBroadcom
Packaging-
Input type-
Current - Output High(IOH)-
Voltage - Supply-
SeriesBCM53115
Operating Temperature-
Current - Output Low(IOL)-
Output Type-
Number of Bits per Element-
Channel Type-
Features-
Number of Elements-
Quiescent Current-
Propagation Delay-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece