LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
44% OFF
MAXIM MAX3041EUE+ product image
  • MAX3041EUE+ thumbnail 1
  • MAX3041EUE+ thumbnail 2
  • MAX3041EUE+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX3041EUE+RoHS

Manufacturer
MPN
MAX3041EUE+
LCSC Part #
C1544585
Packaging
TSSOP-16
Customer #
Key Attributes
±10kV ESD-Protected, Quad 5V RS-485/RS-422 Transmitters
Datasheetpdf iconMAXIM MAX3041EUE+
In-Stock: 35
35 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.0916$ 8.4513$ 8.45
10+$ 14.7799$ 8.2768$ 82.77
Standard Packaging96/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMAXIM
PackagingTSSOP-16
Voltage - Supply5V
TypeDriver
Data Rate2.5Mbps
Operating Temperature-40℃~+85℃
ESD Protect±10kV
Number of Drivers4
FeaturesEnable shutdown;Hot-swap protection;Low-power mode
Number of Receivers0
Quiescent Supply Current1mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging96
Sales UnitPiece

Introduction

AI Translation

The MAX3040–MAX3045 is a family of 5V quad RS485/RS-422 transmitters designed for digital data transmission over twisted-pair balanced lines. All transmitter outputs are protected to ±10kV using the Human Body Model. In addition the MAX3040–MAX3045 withstand ±4KV per IEC 1000-4-4 Electrical Fast Transient/Burst Stressing. The MAX3040/MAX3043 (250kbps) and the MAX3041/MAX3044 (2.5Mbps) are slew-rate limited transmitters that minimize EMI and reduce reflections caused by improperly terminated cables, thus allowing error-free transmission. The MAX3040–MAX3045 feature a hot-swap capability that eliminates false transitions on the data cable during power-up or hot insertion. The MAX3042B/MAX3045B are optimized for data transfer rates up to 20Mbps, the MAX3041/MAX3044 for data rates up to 2.5Mbps, and the MAX3040/MAX3043 for data rates up to 250kbps. The MAX3040–MAX3045 offer optimum performance when used with the MAX3093E or MAX3095 5V quad differential line receivers or MAX3094E/MAX3096 3V quad differential line receivers. The MAX3040–MAX3045 are ESD-protected pin-compatible, low-power upgrades to the industry-standard ‘SN75174 and ‘DS26LS31C. They are available in spacesaving TSSOP, narrow SO, and wide SO packages.

Features

AI Translation
  • ESD Protection: ±10kV — Human Body Model
  • Single +5V Operation
  • Guaranteed Device-to-Device Skew (MAX3040/MAX3041/MAX3043/MAX3044)
  • Pin-Compatible with ‘SN75174, ‘26LS31C and LTC487
  • Hot-Swappable for Telecom Applications
  • Up to 20Mbps Data Rate (MAX3042B/MAX3045B)
  • Slew-Rate Limited (Data Rates at 2.5Mbps and 250kbps)
  • 2nA Low-Power Shutdown Mode
  • 1mA Operating Supply Current
  • ±4kV EFT Fast Transient Burst Immunity per IEC 1000-4-4
  • Level 2 Surge Immunity per IEC 1000-4-5, Unshielded Cable Model
  • Ultra-Small 16-Pin TSSOP, 16-Pin Narrow SO, and Wide 16-Pin SO