LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65LBC175DG4 product image
Images for reference only

TI SN65LBC175DG4RoHS

Manufacturer
MPN
SN65LBC175DG4
LCSC Part #
C1544544
Packaging
SOIC-16
Customer #
Key Attributes
QUADRUPLE LOW-POWER DIFFERENTIAL LINE RECEIVERS
Datasheetpdf iconTI SN65LBC175DG4
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.6926$ 3.69
200+$ 1.4301$ 286.02
500+$ 1.3794$ 689.70
1,000+$ 1.354$ 1354.00
Standard Packaging40/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
Voltage - Supply4.75V~5.25V
TypeReceiver
Data Rate10Mbps
Number of Nodes-
Operating Temperature-40℃~+85℃
ESD Protect-
Number of Drivers0
Duplex-
FeaturesTx/Rx enable
Number of Receivers4
Quiescent Supply Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Introduction

AI Translation

The SN65LBC175 and SN75LBC175 are monolithic quadruple differential line receivers with three-state outputs, designed to meet the requirements of EIA standards RS-422-A, RS-423-A, RS-485, and CCITT Recommendation V.11. These devices are optimized for balanced multipoint bus transmission at data rates up to and exceeding 10 Mbps. The receivers are enabled in pairs using active-high enable inputs. Each differential receiver features high-impedance inputs, hysteresis for improved noise immunity, and ±200mV sensitivity over a common-mode input voltage range of −12V to −7V. Fail-safe design ensures the output remains in a high state when the inputs are open-circuited. Both devices are designed using TI's proprietary LinBiCMOS™ technology to achieve low power consumption, high switching speed, and robustness. These devices provide excellent performance when used with the SN75LBC172 or SN75LBC174 quadruple line drivers. The SN65LBC175 is available in 16-pin DIP (N), small-outline (D), and wide-body (DW) packages. The SN75LBC175 is available in 16-pin DIP (N) and small-outline (D) packages. The SN65LBC175 operates over an industrial temperature range of −40°C to 85°C. The SN75LBC175 operates over a commercial temperature range of 0°C to 70°C.

Features

AI Translation
  • Meets or exceeds EIA standards RS-422-A, RS-423-A, RS-485, and CCITT Recommendation V.11
  • Operates with pulse durations as low as 20ns
  • Multipoint transmission over long buses in noisy environments
  • Input sensitivity: ±200mV
  • Low power consumption: 20mA (maximum)
  • Open-circuit failsafe design
  • Common-mode input voltage range: -7V to 12V
  • Pin-compatible with SN75175 and LTC489

Applications

AI Translation
  • Factory automation
  • ATM and currency counting machines
  • Smart grid
  • AC and servo motor drives