MAXIM MAX243CSE+
| Fabricant | |
| Réf. Fab. | MAX243CSE+ |
| Réf. LCSC | C1544360 |
| Condit. | SOIC-16 |
| Numéro Client | |
| Caract. clés | 4.5V~5.5V Transceiver 200Kbps SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Fiche Technique | |
| Pièces alternatives | 10 |
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | MAXIM | |
| Condit. | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | MAXIM | |
| Condit. | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 |
Description
The MAX220–MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX225, MAX233, MAX235, and MAX245/MAX246/ MAX247 use no external components and are recommended for applications where printed circuit board space is critical. The MAX220-MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C.
Caractéristiques
- Saves Board Space
- Integrated Charge Pump Circuitry
- Eliminates the Need for a Bipolar ±12V Supply
- Enables Single Supply Operation from +5V Supply
- Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)
- Saves Power for Reduced Power Requirements
- 5μW Shutdown Mode
Applications
- Interface Translation
- Multidrop RS-232 Networks
- Portable Diagnostics Equipment
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 5.1728 | $ 5.17 |
| 200+ | $ 2.0014 | $ 400.28 |
| 500+ | $ 1.9317 | $ 965.85 |
| 1,000+ | $ 1.8977 | $ 1897.70 |
Boîtier Standard50/Full Tube | ||
Spécifications du Produit
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | MAXIM | |
| Condit. | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 |
| Type | Description | |
|---|---|---|
| Catégorie | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Fabricant | MAXIM | |
| Condit. | SOIC-16 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver |
| Type | Description | |
|---|---|---|
| Data Rate | 200Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode | |
| Number of Receivers | 2 |
Description
The MAX220–MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12V is not available. The MAX225, MAX233, MAX235, and MAX245/MAX246/ MAX247 use no external components and are recommended for applications where printed circuit board space is critical. The MAX220-MAX249 are offered in 26 different packages with temperatures from 0 to +70°C up to -55°C to +125°C.
Caractéristiques
- Saves Board Space
- Integrated Charge Pump Circuitry
- Eliminates the Need for a Bipolar ±12V Supply
- Enables Single Supply Operation from +5V Supply
- Integrated Capacitors (MAX223, MAX233, MAX235, MAX245–MAX247)
- Saves Power for Reduced Power Requirements
- 5μW Shutdown Mode
Applications
- Interface Translation
- Multidrop RS-232 Networks
- Portable Diagnostics Equipment
C1544360 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Détails |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Détails |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| ST232CDR | ST | SOIC-16 | 8,024 | $ 0.5024 | ||
| ST232ECDR | ST | SOIC-16 | 234 | $ 1.8007 | ||
| SP232AEN-L/TR | MaxLinear | SOIC-16 | 1,538 | $ 0.7757 | ||
| SP232ECN-L/TR | MaxLinear | SOIC-16 | 38 | $ 0.7953 | ||
| SP232AEN-L | MaxLinear | SOIC-16 | 3 | $ 1.2924 | ||
| TRS232ECDR | TI | SOIC-16 | 2 | $ 1.6249 | ||
| HIN232ECBNZ | RENESAS | SOIC-16 | 0 | $ 2.364 | ||
| LMS202ECMX/NOPB | TI | SOIC-16 | 0 | $ 3.9348 | ||
| HIN232ECBN | TI | SOIC-16 | 0 | $ 2.1436 | ||
| LMS202CM | TI | SOIC-16 | 0 | $ 0.8394 |

