RENESAS ICL3232ECBNZ
| Manufacturer | |
| Mfr. Part # | ICL3232ECBNZ |
| LCSC Part # | C1544233 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | ICL3221E, ICL3222E, ICL3223E, ICL3232E, ICL3241E, ICL3243E ±15kVESDProtected, +3Vto+5.5V, 1uA, 250kbps, RS-232Transmitters/Receivers |
| Description | Transceiver 3V~5.5V 250Kbps SOIC-16 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | RENESAS | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6865 | $ 0.69 |
10+ | $ 0.5535 | $ 5.54 |
30+ | $ 0.487 | $ 14.61 |
100+ | $ 0.4221 | $ 42.21 |
500+ | $ 0.3834 | $ 191.70 |
1,000+ | $ 0.3634 | $ 363.40 |
Standard Packaging 48/Full
Tube | ||