MAXIM MAX3225CAP+
| Manufacturer | |
| MPN | MAX3225CAP+ |
| LCSC Part # | C1544221 |
| Packaging | SSOP-20-208mil |
| Customer # | |
| Key Attributes | Transceiver 3V~5.5V 1Mbps SSOP-20-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3224–MAX3227/MAX3244/MAX3245 are 3V powered EIA/TIA - 232 and V.28/V.24 communications interfaces with automatic shutdown/wakeup features and high data - rate capabilities. All devices achieve a 1µA supply current using Maxim’s revolutionary AutoShutdown Plus feature. These devices automatically enter a low - power shutdown mode when the RS - 232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system. The MAX3225/MAX3227/MAX3245 also feature MegaBaud operation, guaranteeing 1Mbps for high - speed applications such as communicating with ISDN modems. The MAX3224/MAX3226/MAX3244 guarantee 250kbps operation. The transceivers have a proprietary low - dropout transmitter output stage enabling true RS232 performance from a +3.0V to +5.5V supply with a dual charge pump. The charge pump requires only four small 0.1µF capacitors for operation from a 3.3V supply. The MAX3224–MAX3227 feature a logic - level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. All devices are available in a space - saving TQFN, TSSOP, and SSOP packages.
Applications
- Notebook, Subnotebook, and Palmtop Computers
- Cellular Phones
- Battery - Powered Equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1408 | $ 9.14 |
| 10+ | $ 8.9357 | $ 89.36 |
| 30+ | $ 8.8011 | $ 264.03 |
| 100+ | $ 8.6649 | $ 866.49 |
Standard Packaging66/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SSOP-20-208mil | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1Mbps | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 2 | |
| Features | Low-power mode;Wake-up function | |
| Number of Receivers | 2 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 66 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX3224–MAX3227/MAX3244/MAX3245 are 3V powered EIA/TIA - 232 and V.28/V.24 communications interfaces with automatic shutdown/wakeup features and high data - rate capabilities. All devices achieve a 1µA supply current using Maxim’s revolutionary AutoShutdown Plus feature. These devices automatically enter a low - power shutdown mode when the RS - 232 cable is disconnected or the transmitters of the connected peripherals are inactive, and the UART driving the transmitter inputs is inactive for more than 30 seconds. They turn on again when they sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system. The MAX3225/MAX3227/MAX3245 also feature MegaBaud operation, guaranteeing 1Mbps for high - speed applications such as communicating with ISDN modems. The MAX3224/MAX3226/MAX3244 guarantee 250kbps operation. The transceivers have a proprietary low - dropout transmitter output stage enabling true RS232 performance from a +3.0V to +5.5V supply with a dual charge pump. The charge pump requires only four small 0.1µF capacitors for operation from a 3.3V supply. The MAX3224–MAX3227 feature a logic - level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. All devices are available in a space - saving TQFN, TSSOP, and SSOP packages.
Applications
- Notebook, Subnotebook, and Palmtop Computers
- Cellular Phones
- Battery - Powered Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



