TI SN65LVDS9638D
| Manufacturer | |
| MPN | SN65LVDS9638D |
| LCSC Part # | C1544166 |
| Packaging | SOIC-8-150mil |
| Customer # | |
| Key Attributes | SNx5LVDSxx High-Speed Differential Line Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-150mil | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 0 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN55LVDS31, SN65LVDS31, SN65LVDS3487, and SN65LVDS9638 devices are differential line drivers that implement the electrical characteristics of Low-Voltage Differential Signaling (LVDS). This signal transmission technology reduces the output voltage levels of 5V differential standard levels (such as TIA/EIA-422B), thereby reducing power consumption, increasing switching speed, and enabling operation with a 3.3V power supply rail. When enabled, any of the four current-mode drivers will provide a minimum differential output voltage amplitude of 247mV into a 100Ω load. The intended applications of these devices and the signal transmission technology are point-to-point and multipoint (one driver and multiple receivers) data transmission over a controlled-impedance medium of approximately 100Ω. This transmission medium can be a printed circuit board trace, a backplane, or a cable. The ultimate data transmission rate and distance depend on the attenuation characteristics of the medium and the noise coupling in the environment. The SN65LVDS31, SN65LVDS3487, and SN65LVDS9638 devices are rated for an operating temperature range of –40°C to 85°C. The SN55LVDS31 device is rated for an operating temperature range of –55°C to 125°C.
Features
- Meets or exceeds ANSI TIA/EIA-644 standard requirements
- Low voltage differential signaling with typical output voltage of 350mV and 100Ω load
- Typical output voltage rise and fall times of 500ps (at 400Mbps)
- Typical propagation delay time of 1.7ns
- Operates from a single 3.3V supply
- Typical power dissipation per driver of 25mW at 200MHz
- Driver in high-impedance state when disabled or VCC = 0
- Bus-terminal ESD protection exceeding 8kV
- LVTTL logic input levels
- Pin-compatible with AM26LS31, MC3487, and μA9638
- Cold redundancy for space and high-reliability applications requiring redundancy
Applications
- Wireless infrastructure
- Telecom infrastructure
- Printers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9861 | $ 2.99 |
| 10+ | $ 2.5556 | $ 25.56 |
| 30+ | $ 2.3002 | $ 69.01 |
| 75+ | $ 2.0416 | $ 153.12 |
| 525+ | $ 1.9227 | $ 1009.42 |
| 975+ | $ 1.8681 | $ 1821.40 |
Standard Packaging75/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | SOIC-8-150mil | |
| Type | Driver | |
| Voltage - Supply | 3V~3.6V | |
| Data Rate | 400Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 2 | |
| Features | Fail-safe | |
| Level Standard | LVDS | |
| Number of Receivers | 0 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN55LVDS31, SN65LVDS31, SN65LVDS3487, and SN65LVDS9638 devices are differential line drivers that implement the electrical characteristics of Low-Voltage Differential Signaling (LVDS). This signal transmission technology reduces the output voltage levels of 5V differential standard levels (such as TIA/EIA-422B), thereby reducing power consumption, increasing switching speed, and enabling operation with a 3.3V power supply rail. When enabled, any of the four current-mode drivers will provide a minimum differential output voltage amplitude of 247mV into a 100Ω load. The intended applications of these devices and the signal transmission technology are point-to-point and multipoint (one driver and multiple receivers) data transmission over a controlled-impedance medium of approximately 100Ω. This transmission medium can be a printed circuit board trace, a backplane, or a cable. The ultimate data transmission rate and distance depend on the attenuation characteristics of the medium and the noise coupling in the environment. The SN65LVDS31, SN65LVDS3487, and SN65LVDS9638 devices are rated for an operating temperature range of –40°C to 85°C. The SN55LVDS31 device is rated for an operating temperature range of –55°C to 125°C.
Features
- Meets or exceeds ANSI TIA/EIA-644 standard requirements
- Low voltage differential signaling with typical output voltage of 350mV and 100Ω load
- Typical output voltage rise and fall times of 500ps (at 400Mbps)
- Typical propagation delay time of 1.7ns
- Operates from a single 3.3V supply
- Typical power dissipation per driver of 25mW at 200MHz
- Driver in high-impedance state when disabled or VCC = 0
- Bus-terminal ESD protection exceeding 8kV
- LVTTL logic input levels
- Pin-compatible with AM26LS31, MC3487, and μA9638
- Cold redundancy for space and high-reliability applications requiring redundancy
Applications
- Wireless infrastructure
- Telecom infrastructure
- Printers
C1544166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991B1 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



