TI SN65HVD230D
| Manufacturer | |
| Mfr. Part # | SN65HVD230D |
| LCSC Part # | C1543812 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | SN65HVD230, SN65HVD231, SN65HVD232 3.3V CAN Bus Transceiver |
| Description | CAN Transceiver 3V~3.6V 1Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
853 
853
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6912 | $ 0.69 |
10+ | $ 0.5609 | $ 5.61 |
30+ | $ 0.4957 | $ 14.87 |
75+ | $ 0.4306 | $ 32.30 |
525+ | $ 0.3925 | $ 206.06 |
1,500+ | $ 0.3718 | $ 557.70 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$