LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DS34LV87TM/NOPB product image
  • DS34LV87TM/NOPB thumbnail 1
  • DS34LV87TM/NOPB thumbnail 2
  • DS34LV87TM/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DS34LV87TM/NOPBRoHS

Manufacturer
MPN
DS34LV87TM/NOPB
LCSC Part #
C1543778
Packaging
SOIC-16
Customer #
Key Attributes
DS34LV87T Enhanced CMOS Quad Differential Line Driver
Datasheetpdf iconTI DS34LV87TM/NOPB
In-Stock: 107
107 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5205$ 1.52
Standard Packaging48/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-16
Voltage - Supply3V~3.6V
TypeDriver
Operating Temperature-40℃~+85℃
Number of Drivers4
FeaturesEnable shutdown
Number of Receivers0
Quiescent Supply Current100uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece

Introduction

AI Translation

The DS34LV87T is a high speed quad differential CMOS driver that meets the requirements of both TIA/EIA-422-B and ITU-T V.11. The CMOS DS34LV87T features low static l(CC) of 100 μA max which makes it ideal for battery powered and power conscious applications. The TRI-STATE enable, EN, allows the device to be disabled when the device is not in use to minimize power. The dual enable scheme allows for flexibility in turning devices on or off.

Protection diodes protect all the driver inputs against electrostatic discharge. The driver and enable inputs (DI and EN) are compatible with LVTTL and LVCMOS devices. Differential outputs have the same VOD (≥2V) ensure as the 5V version. The outputs have enhanced ESD Protection providing greater than 7 kV tolerance.

Features

AI Translation
  • Meets TIA/EIA-422-B (RS-422) and ITU-T V.11 Recommendation
  • Interoperable With Existing 5V RS-422 Networks
  • Ensured VoD of 2V Min Over Operating Conditions
  • Balanced Output Crossover for Low EMI (Typical Within 40 mV of 50% Voltage Level)
  • Low Power Design (330 μW @ 3.3V Static)
  • ESD ≥7 kV on Cable I/O Pins (HBM)
  • Industrial Temperature Range
  • Ensured AC Parameter: Maximum Driver Skew: 2 ns Maximum Transition Time: 10 ns
  • Pin Compatible With DS26C31
  • Available in SOIC Packaging