LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX11154ETC+ product image
Images for reference only

MAXIM MAX11154ETC+RoHS

Manufacturer
MPN
MAX11154ETC+
LCSC Part #
C1543744
Packaging
TDFN-12-EP(3x3)
Customer #
Key Attributes
SPI 2.3V~5V TDFN-12-EP(3x3) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconMAXIM MAX11154ETC+
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.9017$ 15.90
200+$ 6.1548$ 1230.96
500+$ 5.9376$ 2968.80
1,000+$ 5.8306$ 5830.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingTDFN-12-EP(3x3)
Operating Temperature-40℃~+85℃
FeaturesMulti-chip synchronization;Input buffer
InterfaceSPI
Resolution(Bits)500kHz;18
Voltage - Supply2.3V~5V
Number of Channels1
Integral non - linearity2LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MAX11154 18-bit, 500ksps, SAR ADC offers excellent AC and DC performance with unipolar input range, small size, and internal reference. The MAX11154 integrates an optional internal reference and buffer, saving additional cost and space. This ADC typically achieves 93.8dB SNR and -105.8dB THD. The device guarantees 18-bit no-missing codes and ±2 LSB INL (typ). The MAX11154 communicates using an SPI-compatible serial interface at 2.3V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing. The MAX11154 is offered in a 12-pin, 3mm x 3mm, TDFN package and is specified over the -40°C to +85°C temperature range.

Features

AI Translation
  • High DC/AC Accuracy Improves Measurement Quality
  • 18-Bit Resolution with No Missing Codes
  • 500ksps Throughput Rates without Pipeline Delay/Latency
  • 93.8dB SNR and -105.8dB THD at 10kHz
  • 1.7 LSBRMS Transition Noise
  • ±0.6 LSB DNL (typ) and ±2 LSB INL (typ)
  • Highly Integrated ADC Saves Cost and Space
  • ±7ppm/°C Internal Reference
  • Internal Reference Buffer
  • Wide Supply Range and Low Power Simplify Power-Supply Design
  • 5V Analog Supply
  • 2.3V to 5V Digital Supply
  • 23.6mW Power Consumption with External Reference at 500ksps
  • 10μA in Shutdown Mode
  • Multi-Industry Standard Serial Interface and Small Package Reduce Size
  • SPI/QSPI/MICROWIRE/DSP-Compatible Serial Interface
  • 3mm x 3mm Tiny 12-Pin TDFN Package

Applications

AI Translation
  • Data Acquisition Systems
  • Industrial Control Systems/Process Control
  • Medical Instrumentation Automatic Test Equipment