MAXIM MAX11152EUB+
| Manufacturer | |
| MPN | MAX11152EUB+ |
| LCSC Part # | C1543706 |
| Packaging | uMAX-10 |
| Customer # | |
| Key Attributes | SPI 4.75V~5.25V uMAX-10 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Simultaneous sampling | |
| Resolution(Bits) | 500kHz;18 | |
| S/N Ratio | - | |
| ADC architecture | - | |
| Programmable Gain | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11152 is an 18-bit, 500ksps, +5V unipolar pseudodifferential input SAR ADC that offers excellent AC and DC performance in a small standard package. This ADC typically achieves 95dB SNR, -106dB THD, and ±2 LSB INL, ±0.5 LSB DNL. The MAX11152 guarantees 18-bit no-missing codes. The MAX11152 communicates using a SPI-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing. The MAX11152 is offered in a 10-pin, 3mm x 5mm, μMAX package and is specified over the -40°C to +85°C temperature range.
Features
- High DC/AC Accuracy Improves Measurement Quality
- 18-Bit Resolution with No Missing Codes
- 500ksps Throughput Rates Without Pipeline Delay/Latency
- 95dB SNR and -106dB THD at 10kHz
- 1.65 LSBRMS Transition Noise
- ±0.5 LSB DNL (typ) and ±2 LSB INL (typ)
- Wide Supply Range Simplifies Power-Supply Design
- 5V Analog Supply
- 2.3V to 5V Digital Supply
- 23mW Power Consumption at 500ksps
- 10μA in Shutdown Mode
- Multi-Industry Standard Serial Interface and Small Package Reduce Size
- SPI/QSPI/MICROWIRE/DSP-Compatible Serial Interface
- 3mm x 5mm, Tiny 10-Pin μMAX Package
Applications
- Process Control and Industrial Automation
- Medical Instrumentation
- Test and Measurement
- Automatic Test Equipment
- Narrowband Receivers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 50.3069 | $ 50.31 |
| 30+ | $ 47.8392 | $ 1435.18 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | uMAX-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 1 | |
| Integral non - linearity | 2LSB | |
| Voltage Reference | - | |
| Clock/Oscillator | - | |
| Clock Frequency | - | |
| Features | Multi-chip synchronization;Simultaneous sampling | |
| Resolution(Bits) | 500kHz;18 | |
| S/N Ratio | - | |
| ADC architecture | - | |
| Programmable Gain | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11152 is an 18-bit, 500ksps, +5V unipolar pseudodifferential input SAR ADC that offers excellent AC and DC performance in a small standard package. This ADC typically achieves 95dB SNR, -106dB THD, and ±2 LSB INL, ±0.5 LSB DNL. The MAX11152 guarantees 18-bit no-missing codes. The MAX11152 communicates using a SPI-compatible serial interface at 2.5V, 3V, 3.3V, or 5V logic. The serial interface can be used to daisy-chain multiple ADCs for multichannel applications and provides a busy indicator option for simplified system synchronization and timing. The MAX11152 is offered in a 10-pin, 3mm x 5mm, μMAX package and is specified over the -40°C to +85°C temperature range.
Features
- High DC/AC Accuracy Improves Measurement Quality
- 18-Bit Resolution with No Missing Codes
- 500ksps Throughput Rates Without Pipeline Delay/Latency
- 95dB SNR and -106dB THD at 10kHz
- 1.65 LSBRMS Transition Noise
- ±0.5 LSB DNL (typ) and ±2 LSB INL (typ)
- Wide Supply Range Simplifies Power-Supply Design
- 5V Analog Supply
- 2.3V to 5V Digital Supply
- 23mW Power Consumption at 500ksps
- 10μA in Shutdown Mode
- Multi-Industry Standard Serial Interface and Small Package Reduce Size
- SPI/QSPI/MICROWIRE/DSP-Compatible Serial Interface
- 3mm x 5mm, Tiny 10-Pin μMAX Package
Applications
- Process Control and Industrial Automation
- Medical Instrumentation
- Test and Measurement
- Automatic Test Equipment
- Narrowband Receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



