MAXIM MAX157BEUA+T
| Manufacturer | |
| Mfr. Part # | MAX157BEUA+T |
| LCSC Part # | C1543385 |
| Package | MSOP-8 |
| Customer # | |
| Description | -40℃~+85℃ MSOP-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 8.1937 | $ 8.19 |
200+ | $ 3.171 | $ 634.20 |
500+ | $ 3.06 | $ 1530.00 |
1,000+ | $ 3.0045 | $ 3004.50 |
Standard Packaging 2500/Full
Reel | ||