LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX11259AWX+T product image
  • MAX11259AWX+T thumbnail 1
  • MAX11259AWX+T thumbnail 2
  • MAX11259AWX+T thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MAXIM MAX11259AWX+TRoHS

Manufacturer
MPN
MAX11259AWX+T
LCSC Part #
C1543358
Packaging
WLP-36(3x3)
Customer #
Key Attributes
I2C 2.7V~3.6V WLP-36(3x3) Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconMAXIM MAX11259AWX+T
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 18.2687$ 18.27
10+$ 17.6846$ 176.85
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingWLP-36(3x3)
Operating Temperature-40℃~+125℃
Clock/OscillatorBuilt-in;External
Clock Frequency8.192MHz
FeaturesBipolar input;Multi-chip synchronization;Multiplexers;Integrated modulator;Built-in digital filter;Synchronous triggering;Power-on reset
Voltage ReferenceExternal
InterfaceI2C
Resolution(Bits)16kHz;24
S/N Ratio133dB;124dB
Voltage - Supply2.7V~3.6V
Number of Channels6
ADC architectureSigma-Delta
Integral non - linearity-
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The MAX11259 is a 6-channel, 24-bit delta-sigma ADC that achieves exceptional performance while consuming very low power. Sample rates up to 16ksps allow precision DC measurements. The MAX11259 communicates via an I2C-compatible serial interface and is available in a small (3mm x 3mm) WLP package. The MAX11259 offers a 6.2nV/√Hz noise programmable gain amplifier (PGA) with gain settings from 1x to 128x. The integrated PGA provides isolation of the signal inputs from the switched capacitor sampling network. The PGA also enables the MAX11259 to interface directly with high-impedance sources without compromising available dynamic range. The MAX11259 operates from a single 2.7V to 3.6V analog supply, or split ±1.8V analog supplies, allowing the analog input to be sampled below ground. The digital supply range is 1.7V to 2.0V or 2.0V to 3.6V, allowing communication with 1.8V, 2.5V, 3V, or 3.3V logic.

Features

AI Translation
  • High Resolution for Industrial Applications that Require a Wide Dynamic Range
  • 133dB SNR at 50sps
  • 124dB SNR at 1000sps
  • Longer Battery Life for Portable Applications
  • 2.2mA Operating Mode Current
  • 1μA Sleep Current
  • Single or Split Analog Supplies Provide Input Voltage Range Flexibility
  • 2.7V to 3.6V (Single Supply) or ±1.8V (Split Supply)
  • Enables System Integration
  • Low Noise, 6.2nV/√Hz PGA with Gains of 1, 2, 4, 8, 16, 32, 64, 128
  • 6-Channel, Fully Differential Input
  • Enables On-Demand Device and System Gain and Offset Calibration
  • User-Programmable Offset and Gain Registers
  • Robust Performance in a Small Package
  • -40°C to +125°C Operating Temperature Range
  • WLP Package, 3mm x 3mm (6x6 Ball Array)

Applications

AI Translation
  • Wearable Electronics
  • Weigh Scales
  • Pressure Sensors
  • Battery-Powered Instrumentation