MAXIM MAX11160EUB+
| Manufacturer | |
| MPN | MAX11160EUB+ |
| LCSC Part # | C1543256 |
| Packaging | MSOP-10 |
| Customer # | |
| Key Attributes | SPI 5V MSOP-10 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | - | |
| Features | - | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Resolution(Bits) | 500kHz;16 | |
| Voltage - Supply | 5V | |
| Number of Channels | - | |
| ADC architecture | SAR | |
| Integral non - linearity | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11160 is a 16-bit, 500ksps SAR ADC offered in industrystandard, 10-pin μMAX and 3mm x 3mm TDFN packages. This ADC integrates a 5ppm/°C reference, saving the cost and space of an external reference. Operating from a single 5V analog supply, the MAX11160 achieves excellent AC specifications of 92.5dB SINAD and -105dB THD over a 0 to 5V input range. This ADC communicates through an SPIcompatible serial interface at 2.5V, 3V, 3.3V, or 5V logic.
Features
- 16-Bit Resolution with No Missing Codes
- 500ksps Throughput Rate
- Low-Drift Internal Reference (5ppm/°C)
- Industry-Standard 10-Pin μMAX and 3mm x 3mm TDFN Packages
- SINAD: 92.5dB at 20kHz
- THD: -105dB at 20kHz
- Low Power Dissipation: 34mW at 500ksps, 1μA Shutdown Mode
- No Pipeline Delay/Latency
- Single 5V Analog Supply
- 2.3V to 5V Digital Supply
- SPI/QSPITM/MICROWIRE®/DSPCompatible Serial Interface
- Pseudo-Differential Analog Input Range
- 0V to VREF with VREF Up to VDD
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.9888 | $ 29.99 |
| 30+ | $ 28.5 | $ 855.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | MSOP-10 | |
| Operating Temperature | - | |
| Features | - | |
| Voltage Reference | Built-in | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Resolution(Bits) | 500kHz;16 | |
| Voltage - Supply | 5V | |
| Number of Channels | - | |
| ADC architecture | SAR | |
| Integral non - linearity | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX11160 is a 16-bit, 500ksps SAR ADC offered in industrystandard, 10-pin μMAX and 3mm x 3mm TDFN packages. This ADC integrates a 5ppm/°C reference, saving the cost and space of an external reference. Operating from a single 5V analog supply, the MAX11160 achieves excellent AC specifications of 92.5dB SINAD and -105dB THD over a 0 to 5V input range. This ADC communicates through an SPIcompatible serial interface at 2.5V, 3V, 3.3V, or 5V logic.
Features
- 16-Bit Resolution with No Missing Codes
- 500ksps Throughput Rate
- Low-Drift Internal Reference (5ppm/°C)
- Industry-Standard 10-Pin μMAX and 3mm x 3mm TDFN Packages
- SINAD: 92.5dB at 20kHz
- THD: -105dB at 20kHz
- Low Power Dissipation: 34mW at 500ksps, 1μA Shutdown Mode
- No Pipeline Delay/Latency
- Single 5V Analog Supply
- 2.3V to 5V Digital Supply
- SPI/QSPITM/MICROWIRE®/DSPCompatible Serial Interface
- Pseudo-Differential Analog Input Range
- 0V to VREF with VREF Up to VDD
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



