LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX11046ETN+ product image
  • MAX11046ETN+ thumbnail 1
  • MAX11046ETN+ thumbnail 2
  • MAX11046ETN+ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX11046ETN+RoHS

Manufacturer
MPN
MAX11046ETN+
LCSC Part #
C1543069
Packaging
TQFN-56-EP(8x8)
Customer #
Key Attributes
4-/6-/8-Channel, 16-/14-Bit, Simultaneous-Sampling ADCs
Datasheetpdf iconMAXIM MAX11046ETN+
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 49.2927$ 49.29
10+$ 47.7916$ 477.92
Standard Packaging37/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingTQFN-56-EP(8x8)
Operating Temperature-40℃~+85℃
InterfaceParallel port
Quiescent Current (Iq)-
Voltage - Supply4.75V~5.25V
Number of Channels8
Integral non - linearity2LSB
Clock/OscillatorBuilt-in
Clock Frequency-
FeaturesBipolar input;Simultaneous sampling;Synchronous triggering
Voltage ReferenceBuilt-in;External
Resolution(Bits)250kHz;16
S/N Ratio92.3dB
ADC architectureSAR
Programmable Gain-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging37
Sales UnitPiece

Features

AI Translation
  • 4, 6, or 8 independent input channels
  • Independent track and hold (T/H) and SAR circuitry
  • Simultaneous sampling at 250ksps for each channel
  • Accept a ±5V input
  • All inputs are overrange protected with internal ±20mA input clamps
  • 4MHz T/H input bandwidth
  • Internal clock
  • Internal or external reference
  • 20MHz, bidirectional, parallel interface
  • Operate with a 4.75V to 5.25V analog supply and a separate flexible 2.7V to 5.25V digital supply
  • MAX11044/MAX11044B/MAX11045/MAX11045B/MAX11046/MAX11046B are available in a 56 - pin TQFN and 64 - pin TQFP packages
  • MAX11054/MAX11055/MAX11056 are available in TQFP only
  • Operate over the extended -40℃ to +85℃ temperature range
  • Single Analog and Digital Supply
  • High - Impedance Inputs Up to 1GΩ
  • On - Chip T/H Circuit for Each Channel
  • Fast 3µs Conversion Time
  • High Throughput: 250ksps for Each Channel
  • 16 - Bit/14 - Bit, High - Speed, Parallel Interface
  • Internal Clocked Conversions
  • 10ns Aperture Delay
  • 100ps Channel - to - Channel T/H Matching
  • Low Drift, Accurate 4.096V Internal Reference Providing an Input Range of ±5V
  • External Reference Range of 1.0V to 4.25V, Allowing Full - Scale Input Ranges of ±4.0V to ±5.2V
  • Evaluation Kit Available

Applications

AI Translation
  • Automatic Test Equipment
  • Power - Factor Monitoring and Correction
  • Power - Grid Protection
  • Multiphase Motor Control
  • Vibration and Waveform Analysis