MAXIM MAX1302BEUG+
| Manufacturer | |
| MPN | MAX1302BEUG+ |
| LCSC Part # | C1543049 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 8-Channel, ±VREF Multirange Serial 16-Bit ADC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 1uA | |
| Voltage - Supply | 4.75V~5.25V | |
| Number of Channels | 4 | |
| Integral non - linearity | 4LSB | |
| Clock/Oscillator | External | |
| Clock Frequency | 3.5MHz | |
| Features | Bipolar input;Multiplexers | |
| Voltage Reference | Built-in;External | |
| Resolution(Bits) | 114kHz;16 | |
| S/N Ratio | 90dB | |
| ADC architecture | SAR |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Software-Programmable Input Range for Each Channel
- Single-Ended Input Ranges 0V to +VREF/2, -VREF/2 to 0V, 0V to +VREF, -VREF to 0V, ±VREF/4, ±VREF/2, and ±VREF
- Differential Input Ranges ±VREF/2, ±VREF, and ±2 x VREF
- Eight Single-Ended or Four Differential Analog Inputs (MAX1302)
- ±6V Overvoltage Tolerant Inputs
- Internal or External Reference
- 115ksps Maximum Sample Rate
- Single +5V Power Supply
- 24-Pin TSSOP Package
Applications
AI Translation
- Industrial Control Systems
- Data-Acquisition Systems
- Robotics
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 39.6004 | $ 39.60 |
Standard Packaging62/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



