LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX11214EUG+ product image
Images for reference only

MAXIM MAX11214EUG+RoHS

Manufacturer
MPN
MAX11214EUG+
LCSC Part #
C1542933
Packaging
TSSOP-24
Customer #
Key Attributes
24-Bit, Delta-Sigma ADC with Integrated PGA
Datasheetpdf iconMAXIM MAX11214EUG+
In-Stock: 19
19 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 35.7219$ 35.72
30+$ 34.6789$ 1040.37
Standard Packaging62/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingTSSOP-24
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)1.2mA
Voltage - Supply2.7V~3.6V
Number of Channels1
Integral non - linearity-
Clock/OscillatorBuilt-in;External
Clock Frequency4.096MHz
FeaturesBipolar input;Bipolar power supply;Built-in digital filter;Input buffer;Synchronous triggering;Power-on reset
Voltage ReferenceExternal
Resolution(Bits)32kHz;24
S/N Ratio140dB
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging62
Sales UnitPiece

Introduction

AI Translation

The MAX11214 is a 24-bit delta-sigma ADC that achieves excellent 140dB SNR while dissipating an ultra-low 5mW. Sample rates up to 32ksps allow both precision DC and AC measurements. Integral nonlinearity is guaranteed to 4ppm maximum. The THD is -122dB. The MAX11214 communicates via an SPI-compatible serial interface and is available in a small 24-pin TSSOP package. The MAX11214 offers a 6.5nV/√Hz noise programmable gain amplifier with gain settings between 1x to 128x. Optional buffers are also included to provide isolation of the signal inputs from the switched capacitor sampling network. This allows the MAX11214 to be used with high-impedance sources without compromising available dynamic range. The MAX11214 operates from a single 2.7V to 3.6V analog supply, or split ±1.8V analog supplies, allowing the analog input to be sampled below ground. The digital supply range is 2.0V to 3.6V allowing communication with 2.5V, 3V, or 3.3V logic.

Features

AI Translation
  • High Resolution for Instrumentation Applications that Require a Wide Dynamic Range
  • 134dB SNR at 15.6sps
  • 124dB SNR at 500sps
  • 21-Bit Noise-Free Resolution at 50sps
  • 18.6-Bit Noise-Free Resolution at 1ksps
  • Longer Battery Life for Portable Applications
  • 1.2mA Operating Mode Current from AVDD
  • 2.6mA PGA Low-Noise Mode Current from AVDD
  • 1μA Sleep Current
  • High Accuracy for DC Measurements
  • 1ppm INL (typ), 4ppm (max)
  • Single or Split Analog Supplies Provide Input Voltage Range Flexibility
  • 2.7V to 3.6V (Single Supply) or ±1.8V (Split Supplies)
  • Flexible High-Performance Filter Architecture Simplifies Design
  • Programmable SINC + FIR + IIR
  • Linear or Minimum Phase Response
  • Programmable Highpass Filter
  • Selectable FIR Data Rates: 62.5sps to 8ksps
  • Enables System Integration
  • Low-Noise PGA with Gains of 1, 2, 4, 8, 16, 32, 64, 128
  • Signal Buffer Optional
  • 3 General-Purpose I/Os
  • Enables Integrated Part and System Calibration Capability for Gain and Offset
  • Robust 24-Pin TSSOP Packaging

Applications

AI Translation
  • Seismic Data Acquisition
  • Scientific Instrumentation
  • High-Precision Portable Sensors
  • Medical Equipment
  • ATE