MAXIM MAX197AEWI+
| Manufacturer | |
| Mfr. Part # | MAX197AEWI+ |
| LCSC Part # | C1540173 |
| Package | SOIC-28-300mil |
| Customer # | |
| Key Attributes | Multi-Range, Single +5V, 12-Bit DAS with 8+4 Bus Interface |
| Description | 8 4.75V~5.25V SOIC-28-300mil ADCs/DACs - Special Purpose RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose | |
| Manufacturer | MAXIM | |
| Package | SOIC-28-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 33.1987 | $ 33.20 |
30+ | $ 31.5792 | $ 947.38 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$