RENESAS 8N3Q001LG-1151CDI
| Manufacturer | |
| MPN | 8N3Q001LG-1151CDI |
| LCSC Part # | C1540037 |
| Packaging | CLCC-10(5x7) |
| Customer # | |
| Key Attributes | CLCC-10(5x7) Programmable Timers and Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | CLCC-10(5x7) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 364 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IDT8N3Q001 is a quad-frequency programmable clock oscillator with highly flexible frequency programming capability. The device employs IDT's 4th generation FemtoClock NG technology to achieve optimal performance with high clock frequencies and low phase noise. The device accepts 2.5V or 3.3V supply voltage and is housed in a small, lead-free (RoHS 6) 10-pin ceramic 5mm X 7mm X 1.55mm package.
In addition to the four default power-up frequencies set by the FSEL0 and FSEL1 pins, the IDT8N3Q001 can be programmed via the I2C interface to output clock frequencies between 15.476MHz to 866.67MHz and 975MHz to 1,300MHz, with a frequency step size of 435.9 Hz / N (where N is the PLL output divider). Since the FSEL0 and FSEL1 pins are mapped to 4 independent PLL M and N divider registers (P, MINT, MFRAC, and N), reprogramming these registers under FSEL0 and FSEL1 control to output other frequencies is supported. The extended operating temperature range meets the requirements of wireless infrastructure, telecommunications, and network terminal equipment.
- 4th generation FemtoClock NG technology
- Programmable clock output frequency from 15.476MHz to 866.67MHz and from 975MHz to 1,300MHz
- Four power-up default frequencies (see part number order code), reprogrammable via I2C
- I2C programming interface for output clock frequency and internal PLL control registers
- Frequency programming resolution of 435.9 Hz / N
- One 2.5V or 3.3V LVPECL clock output
- Two control inputs for power-up default frequency selection
- LVCMOS/LVTTL-compatible control inputs
- RMS phase jitter @ 156.25MHz (12kHz - 20MHz): 0.244ps (typical), integer PLL feedback configuration
- RMS phase jitter @ 156.25MHz (1kHz - 40MHz): 0.265ps (typical), integer PLL feedback configuration
- Full 2.5V or 3.3V supply mode compatibility
- Ambient operating temperature range: -40℃ to 85℃
- Available in lead-free (RoHS 6) package
Applications
- Wireless infrastructure
- Telecommunications
- Network equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 30.081 | $ 30.08 |
| 200+ | $ 11.6421 | $ 2328.42 |
| 364+ | $ 11.233 | $ 4088.81 |
| 1,092+ | $ 11.0301 | $ 12044.87 |
Standard Packaging364/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | RENESAS | |
| Packaging | CLCC-10(5x7) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 364 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IDT8N3Q001 is a quad-frequency programmable clock oscillator with highly flexible frequency programming capability. The device employs IDT's 4th generation FemtoClock NG technology to achieve optimal performance with high clock frequencies and low phase noise. The device accepts 2.5V or 3.3V supply voltage and is housed in a small, lead-free (RoHS 6) 10-pin ceramic 5mm X 7mm X 1.55mm package.
In addition to the four default power-up frequencies set by the FSEL0 and FSEL1 pins, the IDT8N3Q001 can be programmed via the I2C interface to output clock frequencies between 15.476MHz to 866.67MHz and 975MHz to 1,300MHz, with a frequency step size of 435.9 Hz / N (where N is the PLL output divider). Since the FSEL0 and FSEL1 pins are mapped to 4 independent PLL M and N divider registers (P, MINT, MFRAC, and N), reprogramming these registers under FSEL0 and FSEL1 control to output other frequencies is supported. The extended operating temperature range meets the requirements of wireless infrastructure, telecommunications, and network terminal equipment.
- 4th generation FemtoClock NG technology
- Programmable clock output frequency from 15.476MHz to 866.67MHz and from 975MHz to 1,300MHz
- Four power-up default frequencies (see part number order code), reprogrammable via I2C
- I2C programming interface for output clock frequency and internal PLL control registers
- Frequency programming resolution of 435.9 Hz / N
- One 2.5V or 3.3V LVPECL clock output
- Two control inputs for power-up default frequency selection
- LVCMOS/LVTTL-compatible control inputs
- RMS phase jitter @ 156.25MHz (12kHz - 20MHz): 0.244ps (typical), integer PLL feedback configuration
- RMS phase jitter @ 156.25MHz (1kHz - 40MHz): 0.265ps (typical), integer PLL feedback configuration
- Full 2.5V or 3.3V supply mode compatibility
- Ambient operating temperature range: -40℃ to 85℃
- Available in lead-free (RoHS 6) package
Applications
- Wireless infrastructure
- Telecommunications
- Network equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

