RENESAS X9C503SIZ
| Manufacturer | |
| Mfr. Part # | X9C503SIZ |
| LCSC Part # | C1539737 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Digitally Controlled Potentiometer |
| Description | ±20% U/D 50kΩ SOIC-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.6313 | $ 8.63 |
10+ | $ 7.4539 | $ 74.54 |
30+ | $ 6.7359 | $ 202.08 |
100+ | $ 6.1345 | $ 613.45 |
Standard Packaging 100/Full
Tube | ||
Better price for more quantity?
$