SILICON LABS SI5346B-B03260-GM
| Manufacturer | |
| Mfr. Part # | SI5346B-B03260-GM |
| LCSC Part # | C1539128 |
| Package | QFN-44-EP(7x7) |
| Customer # | |
| Description | 720MHz 1.8V~3.3V 4 QFN-44-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Package | QFN-44-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 33.0025 | $ 33.00 |
260+ | $ 12.7723 | $ 3320.80 |
520+ | $ 12.3231 | $ 6408.01 |
1,040+ | $ 12.1009 | $ 12584.94 |
Standard Packaging 260/Full
Tray | ||