onsemi CAT34TS02VP2GT4C
| Manufacturer | |
| MPN | CAT34TS02VP2GT4C |
| LCSC Part # | C153775 |
| Packaging | TDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | Digital Output Temperature Sensor with On-board SPD EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | TDFN-8-EP(2x3) | |
| Detection Temperature Range | -20℃~+125℃ | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | - | |
| Tolerance | ±3℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 100ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;On-chip non-volatile parameter storage;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CAT34TS02 combines a JC42.4 compliant Temperature Sensor (TS) with 2- Kb of Serial Presence Detect (SPD) EEPROM. The TS measures temperature at least 10 times every second. Temperature readings can be retrieved by the host via the serial interface, and are compared to high, low and critical trigger limits stored into internal registers. Over or under limit conditions can be signaled on the open- drain EVENT pin. The integrated 2- Kb SPD EEPROM is internally organized as 16 pages of 16 bytes each, for a total of 256 bytes. It features a page write buffer and supports both the Standard (100kHz) as well as Fast (400kHz) I²C protocol. Write operations to the lower half memory can be inhibited via software commands. The CAT34TS02 features Permanent, as well as Reversible Software Write Protection, as defined for DDR3 DIMMs.
Features
- JEDEC JC42.4 Compliant Temperature Sensor
- Temperature Range: -20℃ to +125℃
- DDR3 DIMM Compliant SPD EEPROM
- Supply Range: 3.3V ± 10%
- I²C / SMBus Interface
- Schmitt Triggers and Noise Suppression Filters on SCL and SDA Inputs
- Low Power CMOS Technology
- 2x3x0.75mm TDFN Package and 2x3x0.5mm UDFN Package
- These Devices are Pb-Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.773 | $ 0.77 |
| 10+ | $ 0.7568 | $ 7.57 |
| 30+ | $ 0.7471 | $ 22.41 |
| 100+ | $ 0.7357 | $ 73.57 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | onsemi | |
| Packaging | TDFN-8-EP(2x3) | |
| Detection Temperature Range | -20℃~+125℃ | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | - | |
| Tolerance | ±3℃ | |
| Interface | I2C;SMBus | |
| Standby Current | 10uA | |
| Temperature Conversion Time | 100ms | |
| Temperature Resolution | 12bit | |
| Features | Temperature threshold monitoring;On-chip non-volatile parameter storage;Low-power standby;Configurable temperature output;Hardware comparator / independent temperature control output |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The CAT34TS02 combines a JC42.4 compliant Temperature Sensor (TS) with 2- Kb of Serial Presence Detect (SPD) EEPROM. The TS measures temperature at least 10 times every second. Temperature readings can be retrieved by the host via the serial interface, and are compared to high, low and critical trigger limits stored into internal registers. Over or under limit conditions can be signaled on the open- drain EVENT pin. The integrated 2- Kb SPD EEPROM is internally organized as 16 pages of 16 bytes each, for a total of 256 bytes. It features a page write buffer and supports both the Standard (100kHz) as well as Fast (400kHz) I²C protocol. Write operations to the lower half memory can be inhibited via software commands. The CAT34TS02 features Permanent, as well as Reversible Software Write Protection, as defined for DDR3 DIMMs.
Features
- JEDEC JC42.4 Compliant Temperature Sensor
- Temperature Range: -20℃ to +125℃
- DDR3 DIMM Compliant SPD EEPROM
- Supply Range: 3.3V ± 10%
- I²C / SMBus Interface
- Schmitt Triggers and Noise Suppression Filters on SCL and SDA Inputs
- Low Power CMOS Technology
- 2x3x0.75mm TDFN Package and 2x3x0.5mm UDFN Package
- These Devices are Pb-Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



