onsemi MC33179DR2G
| Manufacturer | |
| Mfr. Part # | MC33179DR2G |
| LCSC Part # | C153743 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | Low-power, low-noise operational amplifiers |
| Description | 4 150uV 2V/us 110dB 100nA 1.6mA 5MHz SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
12,740
12,740
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3364 | $ 1.68 |
50+ | $ 0.2568 | $ 12.84 |
150+ | $ 0.2249 | $ 33.74 |
500+ | $ 0.185 | $ 92.50 |
2,500+ | $ 0.1673 | $ 418.25 |
5,000+ | $ 0.1567 | $ 783.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$