RENESAS 552ARI-01LF
| Manufacturer | |
| MPN | 552ARI-01LF |
| LCSC Part # | C1536229 |
| Packaging | QSOP-20-150mil |
| Customer # | |
| Key Attributes | 3V~5.5V 200MHz CMOS 8 QSOP-20-150mil Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | QSOP-20-150mil | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Voltage - Supply | 3V~5.5V | |
| Output Frequency(Max) | 200MHz | |
| Phase Offset | Not supported | |
| Period Jitter, Peak-to-Peak | 25ps;- | |
| Features | - | |
| Output Level | CMOS | |
| Phase Jitter | 250ps | |
| Number of Outputs | 8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ICS552A-01 produces 8 low-skew copies of the multiple input clock or fundamental, parallel-mode crystal. Unlike other clock drivers, these parts do not require a separate oscillator for the input. Using IDT’s patented Phase-Locked Loop (PLL) to multiply the input frequency, it is ideal for generating and distributing multiple high-frequency clocks. This is a single chip used for 3 different applications:
- ICS552A-01 (A mode) — an Oscillator mutiplier
- ICS552A-01 (B mode) — a Dual 1:4 buffer
- ICS552A-01 (C mode) — a 1:8 Oscillator buffer
Features
AI Translation
- Packaged as 20-pin SSOP (QSOP)
- Pb-free packaging available
- Operating voltages of 3.0 V to 5.5 V
- Industrial temperature available
- Contains on-chip multiplier with selections of x1, x1.33, x2, x2.66, x3, x3.33, x4, x4.66, x5, and x6
- Power-down and Tri-state modes
- Up to 200 MHz clock input/output at 3.3 V
- Low skew of 250 ps maximum for any bank of four
- Inputs can be connected together for a 1 to 8 buffer with 250 ps skew between any outputs
- Non-inverting buffer mode
- Output Enable mode tri-states outputs
- Full CMOS output swing with 25 mA output drive capability at TTL levels
- Advanced, low power, sub-micron CMOS process
- Use with 25 MHz crystal for networking
- Use with 27 MHz crystal for MPEG
- Input frequency of 10.0 to 27.0 MHz
- Provides 8 low-skew outputs (< 250 ps)
- Output clock duty cycle of 40/60 at 3.3 V
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6325 | $ 5.63 |
| 10+ | $ 5.5002 | $ 55.00 |
| 30+ | $ 5.4126 | $ 162.38 |
| 100+ | $ 5.3234 | $ 532.34 |
Standard Packaging55/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



