SILICON LABS SI51211-A10498-GM
| Manufacturer | |
| Mfr. Part # | SI51211-A10498-GM |
| LCSC Part # | C1535853 |
| Package | TDFN-8-EP(1.4x1.6) |
| Customer # | |
| Description | 2.5V~3.3V 170MHz 3 TDFN-8-EP(1.4x1.6) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Package | TDFN-8-EP(1.4x1.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0882 | $ 1.09 |
200+ | $ 0.4214 | $ 84.28 |
500+ | $ 0.406 | $ 203.00 |
1,000+ | $ 0.3998 | $ 399.80 |
Standard Packaging 100/Full
Reel | ||