RENESAS 5L2503-000NVGI
| Manufacturer | |
| Mfr. Part # | 5L2503-000NVGI |
| LCSC Part # | C1535753 |
| Package | DFN-12(2.5x2.5) |
| Customer # | |
| Description | 1.71V~1.89V 32.768kHz 3 DFN-12(2.5x2.5) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Package | DFN-12(2.5x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.6765 | $ 2.68 |
200+ | $ 1.0357 | $ 207.14 |
500+ | $ 1.0005 | $ 500.25 |
1,000+ | $ 0.9813 | $ 981.30 |
Standard Packaging 100/Full
Reel | ||