RENESAS 8V19N492NLGI
| Manufacturer | |
| MPN | 8V19N492NLGI |
| LCSC Part # | C1535606 |
| Packaging | VFQFPN-88(10x10) |
| Customer # | |
| Key Attributes | 2.949GHz 1 VFQFPN-88(10x10) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-88(10x10) | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Output Frequency(Max) | 2.949GHz | |
| Features | Programmable phase and delay control;Output synchronization;Fail-hold;Automatic clock switching | |
| Output Level | LVPECL;LVDS | |
| Number of Outputs | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 8V19N49x FemtoClock NG family of RF sampling clock generators with jitter attenuation supports 5G New Radio (NR) designs for wireless base station radio equipment boards. The devices are optimized to deliver excellent phase noise and spurious performance for radio board implementations. The 8V19N49x family provides very-low phase skew drift in temperature, reducing radio path recalibration occurrences in beamforming applications. These devices generate up to five clock frequencies from an internal VCO(s) distributed to up to 18 low-skew differential outputs. An integrated pulse generator provides JESD204B-compliant SYSREF synchronization signals. The outputs support symmetrical 100Ω (LVDS type) and LVPECL 50Ω termination, with a configurable amplitude up to 2000mV differential. Integrated phase delay circuits enable clock / SYSREF phase adjustments to meet stringent receiver hold / setup time requirements, achieving zero device delay and board trace length compensation.
Features
- Supports RF DAC sampling clocks
- 2.94912GHz
- 2.4576GHz
- 1.96608GHz
- 3.6864GHz
- 3.93216GHz
- Optimized for low Error Vector Magnitude (EVM) radio designs
- Single chip solution for 4T4T to 16T16R
- Ideal for synchronous clock / SYSREF generation in AAS and MIMO
- JESD204B subclass 0 / 1 converter synchronization
- High fanout options reduce clock buffer component count
- Cascaded operation and very-low output skew temperature drift for MIMO and beamforming applications
- Deterministic phase relationship and alignment
Applications
- Wireless infrastructure radio
- Reference clock for high-speed, high-performance DAC / ADC
- JESD204B synchronization
- Instrumentation
- CPRI
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 29.8465 | $ 29.85 |
| 30+ | $ 28.3036 | $ 849.11 |
Standard Packaging168/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | RENESAS | |
| Packaging | VFQFPN-88(10x10) | |
| Operating Temperature | - | |
| Voltage - Supply | - | |
| Output Frequency(Max) | 2.949GHz | |
| Features | Programmable phase and delay control;Output synchronization;Fail-hold;Automatic clock switching | |
| Output Level | LVPECL;LVDS | |
| Number of Outputs | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 168 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 8V19N49x FemtoClock NG family of RF sampling clock generators with jitter attenuation supports 5G New Radio (NR) designs for wireless base station radio equipment boards. The devices are optimized to deliver excellent phase noise and spurious performance for radio board implementations. The 8V19N49x family provides very-low phase skew drift in temperature, reducing radio path recalibration occurrences in beamforming applications. These devices generate up to five clock frequencies from an internal VCO(s) distributed to up to 18 low-skew differential outputs. An integrated pulse generator provides JESD204B-compliant SYSREF synchronization signals. The outputs support symmetrical 100Ω (LVDS type) and LVPECL 50Ω termination, with a configurable amplitude up to 2000mV differential. Integrated phase delay circuits enable clock / SYSREF phase adjustments to meet stringent receiver hold / setup time requirements, achieving zero device delay and board trace length compensation.
Features
- Supports RF DAC sampling clocks
- 2.94912GHz
- 2.4576GHz
- 1.96608GHz
- 3.6864GHz
- 3.93216GHz
- Optimized for low Error Vector Magnitude (EVM) radio designs
- Single chip solution for 4T4T to 16T16R
- Ideal for synchronous clock / SYSREF generation in AAS and MIMO
- JESD204B subclass 0 / 1 converter synchronization
- High fanout options reduce clock buffer component count
- Cascaded operation and very-low output skew temperature drift for MIMO and beamforming applications
- Deterministic phase relationship and alignment
Applications
- Wireless infrastructure radio
- Reference clock for high-speed, high-performance DAC / ADC
- JESD204B synchronization
- Instrumentation
- CPRI
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

