LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET SSR21NH-15097 product image
Images for reference only

KEMET SSR21NH-15097RoHS

Manufacturer
MPN
SSR21NH-15097
LCSC Part #
C1534722
Packaging
Through Hole
Customer #
Key Attributes
9.7mH@10kHz 140mΩ 2 Through Hole Common Mode Chokes RoHS
Datasheetpdf iconKEMET SSR21NH-15097

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerKEMET
PackagingThrough Hole
Inductance @ Frequency9.7mH@10kHz
DC Resistance(DCR)140mΩ
Voltage Rating (AC)250V
Number of Lines2
Current Rating1.5A
Operating Temperature-25℃~+120℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1393$ 2.14
200+$ 0.8289$ 165.78
500+$ 0.8001$ 400.05
1,000+$ 0.7857$ 785.70
Standard Packaging60/Full Bag
Better price for more quantity?
$