KEMET SSR21NHS-20034
| Manufacturer | |
| MPN | SSR21NHS-20034 |
| LCSC Part # | C1534711 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 3.4mH@10kHz 70mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 3.4mH@10kHz | |
| DC Resistance(DCR) | 70mΩ | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7087 | $ 1.71 |
| 200+ | $ 0.6621 | $ 132.42 |
| 500+ | $ 0.6382 | $ 319.10 |
| 1,000+ | $ 0.627 | $ 627.00 |
Standard Packaging60/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 3.4mH@10kHz | |
| DC Resistance(DCR) | 70mΩ | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

