KEMET SU9V-07010
| Manufacturer | |
| MPN | SU9V-07010 |
| LCSC Part # | C1534437 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1mH@1kHz 600mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 600mΩ | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Voltage Withstand | 2.4kV | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Proprietary 5H and 7H ferrite materials and equivalents
- For ≥ 150 kHz range
- Multiple sizes and specifications
- Operating temperature range: -25°C to +120°C
- UL 94 V–0 flame-retardant bobbin
Applications
AI Translation
- Audiovisual equipment
- Office automation equipment
- Digital appliances
- Power supplies
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0361 | $ 2.04 |
| 10+ | $ 1.722 | $ 17.22 |
| 30+ | $ 1.5267 | $ 45.80 |
| 100+ | $ 1.3249 | $ 132.49 |
| 500+ | $ 1.2337 | $ 616.85 |
| 1,000+ | $ 1.1947 | $ 1194.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 1mH@1kHz | |
| DC Resistance(DCR) | 600mΩ | |
| Voltage Rating (AC) | 250V | |
| Number of Lines | 2 | |
| Current Rating | 700mA | |
| Voltage Withstand | 2.4kV | |
| Operating Temperature | -25℃~+120℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Proprietary 5H and 7H ferrite materials and equivalents
- For ≥ 150 kHz range
- Multiple sizes and specifications
- Operating temperature range: -25°C to +120°C
- UL 94 V–0 flame-retardant bobbin
Applications
AI Translation
- Audiovisual equipment
- Office automation equipment
- Digital appliances
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

