TDK B82734R2232B030
| Manufacturer | |
| Mfr. Part # | B82734R2232B030 |
| LCSC Part # | C1534184 |
| Package | Through Hole |
| Customer # | |
| Description | 15mH@10kHz 185mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9206 | $ 2.92 |
10+ | $ 2.8492 | $ 28.49 |
30+ | $ 2.8011 | $ 84.03 |
100+ | $ 2.753 | $ 275.30 |
Standard Packaging 400/Full
Tray | ||
Better price for more quantity?
$