ABRACON ALFB-01
| Manufacturer | |
| Mfr. Part # | ALFB-01 |
| LCSC Part # | C1533845 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 110Ω TH 1LN |
| Description | 110Ω@100MHz 1 Line Ferrite Bead Through Hole,P=5mm 5A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4547 | $ 0.45 |
10+ | $ 0.3398 | $ 3.40 |
30+ | $ 0.2904 | $ 8.71 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$