LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDK B85321A2105A501 product image
Images for reference only

TDK B85321A2105A501RoHS

Manufacturer
MPN
B85321A2105A501
LCSC Part #
C1533745
Packaging
-
Customer #
Key Attributes
Feed Through Capacitors RoHS
Datasheetpdf iconTDK B85321A2105A501
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 194.8551$ 194.86
200+$ 75.4072$ 15081.44
500+$ 72.7565$ 36378.25
1,000+$ 71.4474$ 71447.40
Standard Packaging2/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Feed Through Capacitors
ManufacturerTDK
Packaging-
Insertion Loss5dB@10kHz;25dB@100kHz;45dB@1MHz;80dB@10MHz;100dB@100MHz;100dB@1GHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2
Sales UnitPiece

Features

AI Translation
  • Compact size
  • High insertion loss
  • Easy installation
  • High contact reliability due to center screw fastening
  • Compliant with IEC 60939
  • UL and cUL certified

Applications

AI Translation
  • Shielded rooms
  • Telephone exchanges and base stations
  • Motors and systems
  • Power supplies