VISHAY DBF50180WV20238BK1
| Manufacturer | |
| MPN | DBF50180WV20238BK1 |
| LCSC Part # | C1533713 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2nF ±20% Through Hole Feed Through Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+100℃ | |
| Capacitance | 2nF | |
| Voltage Rating | 30kV | |
| Current Rating | 87A | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2285.4729 | $ 2285.47 |
| 30+ | $ 2175.0091 | $ 65250.27 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Temperature | -55℃~+100℃ | |
| Capacitance | 2nF | |
| Voltage Rating | 30kV | |
| Current Rating | 87A | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

