DIODES FMMT619TA
| Manufacturer | |
| Mfr. Part # | FMMT619TA |
| LCSC Part # | C15331 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 2A SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 50V 2A 165MHz 625mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
630
630
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.161 | $ 0.81 |
50+ | $ 0.1286 | $ 6.43 |
150+ | $ 0.1147 | $ 17.21 |
500+ | $ 0.0974 | $ 48.70 |
3,000+ | $ 0.0851 | $ 255.30 |
6,000+ | $ 0.0805 | $ 483.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$