Knowles SFCMC5000103MX1
| Manufacturer | |
| Mfr. Part # | SFCMC5000103MX1 |
| LCSC Part # | C1532713 |
| Package | Through Hole |
| Customer # | |
| Description | X7R 10nF ±20% Through Hole Feed Through Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Feed Through Capacitors | |
| Manufacturer | Knowles | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 20.7088 | $ 20.71 |
200+ | $ 8.0153 | $ 1603.06 |
500+ | $ 7.7328 | $ 3866.40 |
1,000+ | $ 7.5939 | $ 7593.90 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$