Infineon IRF6648TRPBF
| Manufacturer | |
| Mfr. Part # | IRF6648TRPBF |
| LCSC Part # | C153240 |
| Package | DirectFET |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 86A DirectFET |
| Description | N-Channel 60V 86A 89W DirectFET |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Package | DirectFET |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4800 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.4433 | $ 4.44 |
10+ | $ 3.7839 | $ 37.84 |
30+ | $ 3.3922 | $ 101.77 |
100+ | $ 2.9959 | $ 299.59 |
500+ | $ 2.8138 | $ 1406.90 |
1,000+ | $ 2.7312 | $ 2731.20 |
Standard Packaging 4800/Full
Bag | ||