Infineon IRFB4019PBF
| Manufacturer | |
| MPN | IRFB4019PBF |
| LCSC Part # | C153238 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 150V 17A 4.9V 80W 95mΩ@10V 1 N-channel N-Channel TO-220-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 74pF | |
| Current - Continuous Drain(Id) | 17A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.9V | |
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This digital audio MOSFET is designed for Class D audio amplifier applications. The MOSFET employs the latest processing technology to achieve low on-resistance per unit silicon area. In addition, gate charge, body diode reverse recovery, and internal gate resistance have been optimized to improve key performance parameters of Class D audio amplifiers, such as efficiency, total harmonic distortion (THD), and EMI. Additional features of this MOSFET include a 175°C operating junction temperature and repetitive avalanche capability. Combined, these features make this MOSFET a highly efficient, robust, and reliable device for Class D audio amplifier applications.
Features
- Key parameters optimized for Class-D audio amplifier applications
- Low on-resistance (R<sub>DSON</sub>) for improved efficiency
- Low gate charge (Q<sub>G</sub>) and switching charge (Q<sub>SW</sub>) for improved THD and efficiency
- Low reverse recovery charge (Q<sub>RR</sub>) for improved THD and reduced EMI
- 175°C operating junction temperature for enhanced durability
- Up to 200W per channel into 8Ω loads in half-bridge amplifier configurations
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.203 | $ 1.20 |
| 10+ | $ 0.9815 | $ 9.82 |
| 50+ | $ 0.7859 | $ 39.30 |
| 100+ | $ 0.6759 | $ 67.59 |
| 500+ | $ 0.6113 | $ 305.65 |
| 1,000+ | $ 0.5773 | $ 577.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Configuration | Half-Bridge | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 74pF | |
| Current - Continuous Drain(Id) | 17A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.9V | |
| Pd - Power Dissipation | 80W | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF | |
| RDS(on) | 95mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | - | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This digital audio MOSFET is designed for Class D audio amplifier applications. The MOSFET employs the latest processing technology to achieve low on-resistance per unit silicon area. In addition, gate charge, body diode reverse recovery, and internal gate resistance have been optimized to improve key performance parameters of Class D audio amplifiers, such as efficiency, total harmonic distortion (THD), and EMI. Additional features of this MOSFET include a 175°C operating junction temperature and repetitive avalanche capability. Combined, these features make this MOSFET a highly efficient, robust, and reliable device for Class D audio amplifier applications.
Features
- Key parameters optimized for Class-D audio amplifier applications
- Low on-resistance (R<sub>DSON</sub>) for improved efficiency
- Low gate charge (Q<sub>G</sub>) and switching charge (Q<sub>SW</sub>) for improved THD and efficiency
- Low reverse recovery charge (Q<sub>RR</sub>) for improved THD and reduced EMI
- 175°C operating junction temperature for enhanced durability
- Up to 200W per channel into 8Ω loads in half-bridge amplifier configurations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



