LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH 0402B222K500NT product image
  • 0402B222K500NT thumbnail 1
  • 0402B222K500NT thumbnail 2
  • 0402B222K500NT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

FH 0402B222K500NTRoHS

Manufacturer
FHAsian Brands
MPN
0402B222K500NT
LCSC Part #
C1531
Packaging
0402
Customer #
Key Attributes
CAP CER 2.2nF 50V X7R 0402
Datasheetpdf iconFH 0402B222K500NT
In-Stock: 1,513,300
1,513,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0017$ 0.17
1,000+$ 0.0014$ 1.40
3,000+$ 0.0013$ 3.90
10,000+$ 0.0011$ 11.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerFH
Packaging0402
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece