LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL6236AIRZ product image
  • ISL6236AIRZ thumbnail 1
  • ISL6236AIRZ thumbnail 2
  • ISL6236AIRZ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RENESAS ISL6236AIRZRoHS

Manufacturer
MPN
ISL6236AIRZ
LCSC Part #
C1530817
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
High-Efficiency, Quad-Output, Main Power Supply Controllers for Notebook Computers
Datasheetpdf iconRENESAS ISL6236AIRZ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerRENESAS
PackagingQFN-32-EP(5x5)
Synchronous RectifierYes
FeaturesAdjustable current limiting;Output discharge;Light load efficient mode;Operating status indication;Overcurrent Protection;Built-in LDO regulator
FunctionStep-down type
Frequency - Switching400kHz;500kHz;300kHz;200kHz
Number of Outputs2
Output Voltage700mV~5.5V;500mV~2.5V
Output Current100mA
TopologyBuck
Quiescent Current25uA
Switch tube (built-in/external)External
Operating Temperature-40℃~+100℃@(TA)
Output TypeAdjustable
Voltage - Supply4.5V~25V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging60
Sales UnitPiece

Introduction

AI Translation

The ISL6236A dual step-down, switch-mode power-supply (SMPS) controller generates logic-supply voltages in battery-powered systems. The ISL6236A includes two pulse-width modulation (PWM) controllers, 5V/3.3V and 1.5V/1.05V. The output of SMPS1 can also be adjusted from 0.7V to 5.5V. The SMPS2 output can be adjusted from 0V to 2.5V by setting REFIN2 voltage. An optional external charge pump can be monitored through SECFB. This device features a linear regulator providing 3.3V/5V, or adjustable from 0.7V to 4.5V output via LDOREFIN. The linear regulator provides up to 100mA output current with automatic linear-regulator bootstrapping to the BYP input. When in switchover, the LDO output can source up to 200mA. The ISL6236A includes on-board power-up sequencing, the power-good (POK) outputs, digital soft-start, and internal soft-stop output discharge that prevents negative voltages on shutdown. A constant on-time PWM control scheme operates without sense resistors and provides 100ns response to load transients while maintaining a relatively constant switching frequency. The unique ultrasonic pulse-skipping mode maintains the switching frequency above 25kHz, which eliminates noise in audio applications. Other features include pulse skipping, which maximizes efficiency in light-load applications, and fixed-frequency PWM mode, which reduces RF interference in sensitive applications.

Features

AI Translation
  • Wide Input Voltage Range 4.5V to 25V
  • Dual Fixed 1.05V/3.3V and 1.5V/5.0V Outputs or Adjustable 0.7V to 5.5V (SMPS1) and 0V to 2.5V (SMPS2), ±1.5% Accuracy
  • Secondary Feedback Input (Maintains Charge Pump Voltage)
  • 1.7ms Digital Soft-Start and Independent Shutdown
  • Fixed 3.3V/5.0V, or Adjustable Output 0.7V to 4.5V, ±1.5% (LDO): 200mA
  • 3.3V Reference Voltage ±2.0%: 5mA
  • 2.0V Reference Voltage ±1.0%: 50μA
  • Constant ON-TIME Control with 100ns Load-Step Response
  • Frequency Selectable
  • rDS(ON) Current Sensing
  • Programmable Current Limit with Foldback Capability
  • Selectable PWM, Skip or Ultrasonic Mode
  • BOOT Voltage Monitor with Automatic Refresh
  • Independent POK1 and POK2 Comparators
  • Soft-Start with Pre-Biased Output and Soft-Stop
  • Independent ENABLE
  • High Efficiency - up to 97%
  • Very High Light Load Efficiency (Skip Mode)
  • 5mW Quiescent Power Dissipation
  • Thermal Shutdown
  • Extremely Low Component Count
  • Pb-Free (RoHS Compliant)

Applications

AI Translation
  • Notebook and Sub-Notebook Computers
  • PDAs and Mobile Communication Devices
  • 3-Cell and 4-Cell Li+ Battery-Powered Devices
  • DDR1, DDR2, and DDR3 Power Supplies
  • Graphic Cards
  • Game Consoles
  • Telecommunications
In-Stock: 2
2 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 5.9146$ 5.91
10+$ 5.7832$ 57.83
30+$ 5.6945$ 170.84
100+$ 5.6074$ 560.74
Standard Packaging60/Full Tube