ADI AD580SH/883B
| Manufacturer | |
| MPN | AD580SH/883B |
| LCSC Part # | C1530606 |
| Packaging | TO-52 |
| Customer # | |
| Key Attributes | 2.5 V IC Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | TO-52 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 1.5mA | |
| Tolerance | ±1% | |
| Voltage - Supply | 4.5V~30V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 8uVp-p | |
| Output Current | 10mA | |
| Features | Temperature compensation control | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD580 is a 3-terminal, low cost, temperature-compensated, bandgap voltage reference, which provides a fixed 2.5 V output for inputs between 4.5 V and 30 V. A unique combination of advanced circuit design and laser-wafer trimmed thin film resistors provide the AD580 with an initial tolerance of ±0.4%, a temperature stability of better than 10 ppm/°C, and long-term stability of better than 250 μV. In addition, the low quiescent current drain of 1.5 mA maximum offers a clear advantage over classical Zener techniques. The AD580 is recommended as a stable reference for all 8-, 10-, and 12-bit D/A converters that require an external reference. In addition, the wide input range of the AD580 allows operation with 5 volt logic supplies, making the AD580 ideal for digital panel meter applications or whenever only a single logic power supply is available. The AD580J, K, L, and M are specified for operation over the 0°C to +70°C temperature range; the AD580S, T, and U are specified for operation over the extended temperature range of -55°C to +125°C.
Features
- Laser-trimmed to high accuracy: 2.500 V ±0.4%
- 3-terminal device: voltage in/voltage out
- Excellent temperature stability: 10 ppm/°C (AD580M, U)
- Excellent long-term stability: 250 μV (25 μV/month)
- Low quiescent current: 1.5 mA maximum
- Small, hermetic IC package: TO-52 can
- MIL-STD-883 compliant versions available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 57.6018$ 52.4177 | $ 52.42 |
| 30+ | $ 54.7705$ 49.8412 | $ 1495.24 |
Standard Packaging100/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | TO-52 | |
| Output Voltage | 2.5V | |
| Quiescent Current | 1.5mA | |
| Tolerance | ±1% | |
| Voltage - Supply | 4.5V~30V | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 8uVp-p | |
| Output Current | 10mA | |
| Features | Temperature compensation control | |
| Operating Temperature | -55℃~+125℃ | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD580 is a 3-terminal, low cost, temperature-compensated, bandgap voltage reference, which provides a fixed 2.5 V output for inputs between 4.5 V and 30 V. A unique combination of advanced circuit design and laser-wafer trimmed thin film resistors provide the AD580 with an initial tolerance of ±0.4%, a temperature stability of better than 10 ppm/°C, and long-term stability of better than 250 μV. In addition, the low quiescent current drain of 1.5 mA maximum offers a clear advantage over classical Zener techniques. The AD580 is recommended as a stable reference for all 8-, 10-, and 12-bit D/A converters that require an external reference. In addition, the wide input range of the AD580 allows operation with 5 volt logic supplies, making the AD580 ideal for digital panel meter applications or whenever only a single logic power supply is available. The AD580J, K, L, and M are specified for operation over the 0°C to +70°C temperature range; the AD580S, T, and U are specified for operation over the extended temperature range of -55°C to +125°C.
Features
- Laser-trimmed to high accuracy: 2.500 V ±0.4%
- 3-terminal device: voltage in/voltage out
- Excellent temperature stability: 10 ppm/°C (AD580M, U)
- Excellent long-term stability: 250 μV (25 μV/month)
- Low quiescent current: 1.5 mA maximum
- Small, hermetic IC package: TO-52 can
- MIL-STD-883 compliant versions available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



