PANASONIC AQY282EH
| Manufacturer | |
| Mfr. Part # | AQY282EH |
| LCSC Part # | C153048 |
| Package | DIP-4 |
| Customer # | |
| Description | One set normally open: 2A (SPST - normally open) 5kV 850mΩ 1.14V 60V DIP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | PANASONIC | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.8725 | $ 2.87 |
10+ | $ 2.8189 | $ 28.19 |
30+ | $ 2.7822 | $ 83.47 |
100+ | $ 2.7225 | $ 272.25 |
Standard Packaging 100/Full
Tube | ||