PANASONIC ERTJ0ET104JM
| Manufacturer | |
| Mfr. Part # | ERTJ0ET104JM |
| LCSC Part # | C153047 |
| Package | 0402 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 100kΩ 4485K 0402 |
| Description | NTC Thermistor 100kΩ Surface Mount 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1661 | $ 0.17 |
10+ | $ 0.1325 | $ 1.33 |
30+ | $ 0.1181 | $ 3.54 |
100+ | $ 0.1002 | $ 10.02 |
500+ | $ 0.0922 | $ 46.10 |
1,000+ | $ 0.0874 | $ 87.40 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$