PANASONIC ERTJ1VG103FA
| Manufacturer | |
| Mfr. Part # | ERTJ1VG103FA |
| LCSC Part # | C153011 |
| Package | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3380K 0603 |
| Description | NTC Thermistor 10kΩ Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20,330 
20,330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0837 | $ 0.42 |
50+ | $ 0.066 | $ 3.30 |
150+ | $ 0.0571 | $ 8.57 |
500+ | $ 0.0505 | $ 25.25 |
2,500+ | $ 0.0452 | $ 113.00 |
4,000+ | $ 0.0425 | $ 170.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$